GHI Electronics SC13048Q SITCore Development Board
GHI Electronics SC13048Q SITCore Development Board incorporates the SC13048Q SoC soldered to the Board and a built-in 1.8" color serial display. The SC13048Q Board features a 10-pin socket header for connecting peripherals, along with a mikroBus connector, external power, CAN, USB host, and client and RTC backup supercap connectors. Additionally, the Board offers a buzzer, LEDs, a reset button, and user-programmable boot buttons.The GHI Electronics SC13048Q SITCore Development Board permits fast development by connecting the Board's USB Client port to a host computer using a USB-C cable. The Board can be powered through either the USB client connectors or the barrel jack.
Features
- Display
- Expansion header
- Click module connectors
- Ethernet
- CAN Transceiver
- Buzzer
- Optional 7V to 12V power input
Specifications
- SC13048Q Chipset
- 1.8" 160×128 Display
- 1x Click connector
- USB Client
- USB Virtual com port
- 4x Buttons
- Buzzer
- 1 User, 1 Power, 2 VCom LEDs
- CAN Transceiver
- Supercap power for RTC
- Barrel power jack
Additional Resources
Overview
Yayınlandı: 2021-06-07
| Güncellenmiş: 2022-03-11