Gigavac GH3 Series Single Pole Double Throw HV Relays
Gigavac GH3 Series Single Pole Double Throw HV Relays offer a 3.5kV peak operating voltage, 18A continuous current, and 2M cycles of mechanical life. The GH3 series relays feature tungsten contacts that improve power performance and a short compact design for tight-fit applications. Gigavac GH3 Series HV Relays have an operate and release time of 6ms, 0.02Ω maximum contact resistance, and an operating temperature range of -55°C to +125°C.Features
- Tungsten contacts improve power performance
- Mounting options in any axis
- Short compact design for tight-fit applications
Specifications
- 3.5kV peak operating voltage
- 18A continuous current
- 500V coil hipot
- 0.02Ω maximum contact resistance
- 2M cycles of mechanical life
- 6ms operate time
- 6ms release time
- 10G vibration
- 50G shock
- -55°C to +125°C operating temperature range
Dimensions
Yayınlandı: 2023-03-28
| Güncellenmiş: 2023-07-20