Glenair El Ochito™ Ultimate Ethernet Contact

Glenair El Ochito™ Ultimate Ethernet Contact features eight miniaturized contacts in a standard-size #8 shielded module. El Ochito, or "Little Eight," is 10G Ethernet ready with up to 50% total weight savings compared to Quadrax-based solutions. Glenair El Ochito provides one full Ethernet channel per standard size #8 cavity, delivering the highest density contact system available. Integral spline and short termination maximizes interconnect/cable performance and minimizes crosstalk. Requiring no redesign or re-installation, El Ochito is a drop-in solution for Series 80 Mighty Mouse, as well as  Glenair's D38999 Series III, 233-217, with keyed size 8 inserts, and is ideally suited for Ethernet, high-definition video, high-speed data loading, and other 1Gb/sec and 10Gb/sec applications.

Features

  • Up to 50% total weight savings compared to Quadrax-based solutions
  • One full Ethernet channel per standard size #8 cavity
  • Fast and easy crimp termination of wires to contacts—PC Tails available
  • 100% drop-in solution to installed connectors—no redesign or reinstallation of interfaces
  • Integral spline and short termination maximizes interconnect/cable performance and minimizes crosstalk
  • El Ochito delivers the highest density contact system available—twice the density of Quadrax, split Quadrax, or other shielded contact solutions

Specifications

  • -55°C to +175°C temperature range
  • IAW connector specification environmental sealing
  • 48 hours salt spray corrosion resistance
  • IAW FAR 25 fire, smoke, and toxicity
  • 360° EMI shielding for each pair
  • 1A nominal current
  • 60mΩ maximum contact resistance
  • IAW TIA/EIA Cat 6A and ISO EA wire
  • >500 mating cycles
  • 500VAC RMS sea level DMV

Applications

  • Ethernet
  • High-definition video
  • High-speed data loading
  • 1Gb/sec and 10Gb/sec applications

Exploded View

Glenair El Ochito™ Ultimate Ethernet Contact

Recommended wire-to-contact assignments

Glenair El Ochito™ Ultimate Ethernet Contact
Yayınlandı: 2015-08-13 | Güncellenmiş: 2022-03-11