Glenair 79 Micro-Crimp™ Connectors
Glenair 79 Micro-Crimp™ Connectors are Micro-D connectors featuring crimp, rear-release size #23 contacts on 0.075" (1.9mm) spacing, as well as size #12 and #16 power and coaxial crimp contacts in a range of hybrid layouts. Available in 31 insert arrangements, Series 79 Micro-Crimp Connectors provide a wide selection of arrangements for data and power transmission. Glenair Series 79 meets the advanced levels of environmental protection, electromagnetic shielding, and size/weight reduction required in defense and aerospace systems. Panel-mounted connectors feature conductive sealing gaskets. Right-angle printed circuit board connectors have an EMI shroud to prevent electromagnetic interference. Wire-sealing grommets and interfacial seals protect circuits from moisture and contamination. Glenair 79 plugs are available with auxiliary EMI springs for superior EMC performance.Features
- Crimp, rear-release size #23 contacts on 0.075" (1.9mm) spacing
- #12 and #16 power and coaxial crimp contacts in a range of hybrid layouts
- Available in 31 insert arrangements
- Panel-mounted connectors feature conductive sealing gaskets
- Right-angle PCB connectors have an EMI shroud to prevent interference
- Wire-sealing grommets and interface seals protect circuits from moisture and contamination
- Plugs available with auxiliary EMI springs for superior EMC performance
Applications
- Defense / aerospace systems
Series 79 Call-Outs
Yayınlandı: 2015-08-26
| Güncellenmiş: 2023-03-02