GOWIN DK-START-GW1N1 Development Kit
GOWIN Semiconductor DK-START-GW1N1 Development Kit is designed to quickly and easily demonstrate the GW1N-LV1LQ144 of the LittleBee® GW1N-1 FPGAs. The kit features low power consumption, instant start-up, high security, low cost, and flexible extensions. These features reduce learning costs, allowing users to design and develop programmable logic devices quickly.The GOWIN Semiconductor DK-START-GW1N1 Development Board offers two GPIO and two LVDS ports. The ports provide a hardware evaluation and testing platform with a high integration level and stable performance via flexible VCCO regulation (3.3V, 2.5V, and 1.2V).
The development board can be the mainboard with abundant GPIO resources to design an image-sampling system and related systems by combining video daughterboards. By combining the development board with AD/DA industrial daughter boards, a motion control system can be designed, while human-computer interface and image processing can be realized by combining the development board with the display daughter board.
Kit Contents
- Gowin DK-START-GW1N1 Development Board
- 5V power - 100-240V~50/60Hz 0.5A input, 5V 2A DC output
- USB Mini-B cable
- Quick start user guide
PCB Components Diagram
Yayınlandı: 2020-08-03
| Güncellenmiş: 2024-09-10