Greenliant NVMe M.2 ArmourDrive™ SSDs

Greenliant NVMe M.2 ArmourDrive™ 88 Series SSDs are high-reliability solid-state drives with a high-performance PCIe interface and built-in 2230, 2242, and 2280 form factors. Supporting the NVMe protocol, the 88 Series provides low latency and fast read/write speeds. Greenliant NVMe M.2 ArmourDrive devices are ideal for high transactional and business-critical applications requiring removable data storage to withstand demanding environments.

Features

  • Industrial NVMe M.2 SSDs
    • 2230 (22mm x 30mm) PCIe Gen4x4
    • 2242 (22mm x 42mm) PCIe Gen3x2
    • 2280 (22mm x 80mm) PCIe Gen3x4
  • High performance
    • Sequential read/write performance up to 3600MB/s/3000MB/s
    • IO queuing support
    • DRAM for better-sustained performance
  • Energy efficient
    • 3.3V low power supply
    • APST to implement power savings
    • ASPM to reduce power consumption
    • L1.2 Mode less than 2mW
  • Pre-programmed firmware
    • Field-upgradeable firmware to add additional features and enhance device performance
    • Configurable algorithms optimize data retention based on the usage model
    • Embedded FFS enables seamless capacity upgrade with no change to host software
  • Bad block management
    • Replace bad blocks with spare blocks in the NAND flash to prevent uncorrectable errors
  • Advanced flash management
    • Dynamic and static wear-leveling algorithms maximize product lifespan
    • Supports TRIM commands to remove invalid data that is no longer in use
  • Built-in ECC
    • Uses advanced bit error detection and correction optimized for 3D NAND
  • SSD lifespan monitoring
    • Supports SMART command-based alerts indicating the remaining useful product life
  • Data security
    • Secure Erase for quick data wipe/factory reset
    • AES-256 / TCG OPAL hardware encryption
  • Wide range of capacities
    • 256GB - 1TB 2230 products
    • 64GB - 512GB 2242 products
    • 128GB - 2TB 2280 products
  • Industrial and commercial temperatures
    • -40°C to +85°C industrial operation
    • 0°C to +70°C commercial operation

Applications

  • Cloud computing
  • Broadcasting
  • Gaming
  • Industrial PC
  • Endpoint/thin client
  • Enterprise storage
  • Industrial automation and control
  • Network server
  • Gateway/switch
  • Blade server
  • Network-attached storage
  • Surveillance
  • Data recorder
  • Video conferencing
  • Digital signage
  • Base station

Block Diagram

Block Diagram - Greenliant NVMe M.2 ArmourDrive™ SSDs
Yayınlandı: 2019-08-26 | Güncellenmiş: 2023-10-03