GSI Technology SigmaQuad-IIIe ECCRAMs

GSI Technology SigmaQuad-IIIe ECCRAMs are the Separate I/O half of the SigmaQuad-IIIe/SigmaDDR-IIIe family of high performance ECCRAMs. Although very similar to GSI's second generation of networking SRAMs (the SigmaQuad-II/SigmaDDR-II family), these third generation devices offer several new features that help enable significantly higher performance.

Features

  • 4Mb x 36 and 8Mb x 18 organizations available
  • 833 or 800MHz maximum operating frequency
  • 1.6BT/s peak transaction rate (in billions per second)
  • 115Gb/s or 120Gb/s peak data bandwidth (in x36 devices)
  • Separate I/O DDR Data Buses
  • Non-multiplexed DDR Address Bus
  • One or two operations - Read and Write - per clock cycle
  • Burst of two or four Read and Write operations 
  • 3-cycle Read Latency
  • On-chip ECC with virtually zero SER
  • 1.25V ~ 1.3V core voltage
  • 1.2V ~ 1.3V HSTL I/O interface
  • Configurable ODT (on-die termination)
  • ZQ pin for programmable driver impedance
  • ZT pin for programmable ODT impedance
  • IEEE 1149.1 JTAG-compliant Boundary Scan
  • 260-pin, 14x22mm, 1mm ball pitch, 6/6 RoHS- compliant BGA package
Yayınlandı: 2019-06-26 | Güncellenmiş: 2023-04-21