HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics

HALO Electronics 10/100BASE-TX PoE/PoE+ Magnetics are available in drop-in replacement footprints with non-PoE counterparts for easy migrations to data and Power over Ethernet. These PoE and PoE+ 10/100 magnetics are available in single, dual, and quad-port solutions. The 10/100BASE-TX PoE/PoE+ magnetics also offer proprietary and higher density solutions. These magnetics are UL/EN60950 recognized, IEEE802.af/at compliant, and are ideal for power and data applications.

RP-ULTRA™ PoE/PoE+ transformers are SMD single port 10/100BASE-TX PoE/PoE+ isolation modules which are IEEE802.3af/at compliant.

Datasheet

 

Dual Port 10/100 PoE transformers are dual port 10/100BASE-TX PoE and PoE+ isolation modules which are IEEE802.3au/af/at compliant.

Datasheet

 

Dual GigE PoE/PoE+ transformers are SMD 48-Pin dual port Gig or quad Port 10/100BASE-TX PoE/PoE+ isolation modules which are IEEE802.3ab/af/at compliant.

Datasheet

Yayınlandı: 2018-09-26 | Güncellenmiş: 2022-08-23