HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers address the isolation, insertion loss, and return loss requirements of IEEE 802.3ab for 1000BASE-T applications. These high-performance Gigabit Ethernet isolation modules are available as single and dual port transformers in many circuit designs and package types.

1. Single Port GigE Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

SMD single port Gigabit or dual port 10/100BASE-TX isolation modules.

View Product ListDatasheet

Features

• Gigabit Ethernet discrete transformer
• IEEE802.3ab compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500Vrms hi-pot
• Patented open frame construction

2. Genesµs™ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

Single-port Gigabit isolation modules designed for Microsemi™ PHYs.

View Product ListDatasheet

Features

• Designed exclusively for Microsemi™, SimpliPHY™, Intellisec™, and VeriTime™ PHYs
• Recommended by Microsemi
• Robust patented open frame construction
• 1500VRMS hi-pot
• UL/EN60950 recognized
• 100% compliance testing

3. Dual Port GigE Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

SMD 48-Pin dual port Gig or quad port 10/100 isolation modules.

View Product ListDatasheet

Features

• Gigabit Ethernet discrete transformer
• IEEE802.3ab compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction

4. Dual GigE PoE/PoE+ Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

SMD 48-Pin dual port Gig or quad port 10/100BASE-TX PoE/PoE+ isolation modules

View Product ListDatasheet

Features

• Gigabit Ethernet discrete transformer
• IEEE802.3ab/af/at compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction

 

5. Gigabit PoE Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

SMD single port Gig or dual port 10/100BASE-TX PoE/PoE+ isolation modules.

View Product ListDatasheet

Features

• GigE Ethernet PoE/PoE+ transformer/choke
• IEEE802.3ab/af/at compliant
• UL/EN60950 recognized
• 100% electrical testing
• 1500VRMS hi-pot
• Patented open frame construction

6. Gigabit PoE++ Ethernet Transformers

HALO Electronics Gigabit PoE/PoE+/PoE++ Ethernet Transformers

HALO provides 1G or dual port fast ethernet magnetics isolation modules compliant with IEEE802.3 standard. These modules contain an isolation transformer and three wire CMR chokes (Physide). The 1G isolation modules are RoHS compliant and are available in bulk and reel packages. The Gigabit PoE++ isolation modules offer an isolation voltage of 1500VRMS and operate at a temperature range from -40°C to 70ºC.

View Product List

Yayınlandı: 2018-09-26 | Güncellenmiş: 2022-08-23