Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers

Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers provide fully automatic and efficient charge management for large-capacity lithium batteries. The series supports a 1.7A charge current, 6.3V operating voltage, and 3MHz synchronous PWM. Additional features include an integrated on-the-go (OTG) boost, comprehensive protection, automatic adaptor fault detection, and a high-impedance mode with low power consumption. Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers come in a 1.72mm x 1mm WLCSP package with built-in input current and input voltage limit. The HL7005D chargers are ideally suited for smartphones, MP3 players, and tablet PCs.

Features

  • Automatic adaptor fault detection
  • High impedance mode with low power consumption
  • Comprehensive protection
  • Integrated power MOSFET with maximum 1.7A charge current
  • USB OTG boost
  • Built-in input current and input voltage limit
  • Automatic charge and USB-compliant start sequence
  • Full range programmable charge parameter through I2C compatible interface

Applications

  • Smartphones
  • MP3 players
  • Tablet PCs

Application Diagram

Application Circuit Diagram - Halo Microelectronics HL7005D Li-Ion Battery Switching Chargers
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-07-02