Halo Microelectronics HL7022 2A Li-Ion Battery Switching Chargers

Halo Microelectronics HL7022 2A Li-Ion Battery Switching Chargers support a 2A charge current rating and provide comprehensive protection. These protections include reverse battery leakage, thermal regulation and shutdown, and input and output overvoltage. Halo Microelectronics HL7022 2A Li-Ion Battery Switching Chargers offer a full-range programmable charge parameter through an I2C-compatible interface. Typical applications for HL7022 chargers include smartphones, MP3 players, and tablet PCs.

Features

  • Supports 2A charge current using 33mΩ sensing resistor
  • Automatic adaptor fault detection
  • High impedance mode with low power consumption
  • Comprehensive protection
  • Built-in input current and input voltage limit
  • Automatic charge and USB-compliant start sequence
  • Full range programmable charge parameter through I2C-compatible interface
  • USB OTG boost
  • 3mm x 3mm DFN package

Applications

  • Smartphones
  • MP3 players
  • Tablet PCs
Yayınlandı: 2020-12-07 | Güncellenmiş: 2024-07-02