HALO Electronics T1/E1 Mini-Octal™ Isolation Modules
HALO Electronics T1 / E1 Mini-Octal™ Isolation Modules are SMD 8-Channel Quad Port T1 / E1 transformers UL/EN60950/DEMKO recognized. These isolation modules feature an extended temperature range of -40°C to 84°C and patented open frame construction. The T1 / E1 modules offer 1500VRMS and are RoHS compliant.Features
- T1 / E1 / CEPT / ISDN-PRI 8-channel transformers
- UL/EN60950/DEMKO recognized
- Extended temp range of -40°C to 85°C
- 100% electrical testing
- 1500VRMS hi-pot
- Patented open frame construction
T1/E1 Isolation Modules Mechanical Drawing
T1/E1 Isolation Modules Circuit Diagram
Yayınlandı: 2018-09-26
| Güncellenmiş: 2022-08-23