Littelfuse MASM-14 SMT Reed Switches

Littelfuse MASM-14 SMT Reed Switches are sub-miniature with close differential switch capable of switching 200VDC at 10W. These switches have a 14mm long x 2.28mm diameter (0.551" x 0.090") glass envelope body.  Littelfuse MASM-14 Reed Switches feature a 10-30AT sensitivity range, a high insulation resistance of 1010Ω minimum, and low contact resistance of less than 100mΩ. These switches are suited for position, proximity, float position sensing for liquid level, industrial controls, office equipment, home appliance, and telecom applications.

Features

  • Sub-miniature, normally open switch
  • 14mm x 2.28mm (0.551" x 0.090") glass envelope
  • Capable of switching 200VDC at up to 10W
  • Switching current up to 0.5A
  • Low close/open hysteresis (close differential)
  • 1010Ω insulation resistance
  • Available sensitivity range 10-30 AT
  • RoHS compliant

Applications

  • Position sensing
  • Proximity sensing
  • Sensing float position for liquid level
  • Industrial controls
  • Office equipment
  • Home appliances
Yayınlandı: 2014-11-13 | Güncellenmiş: 2024-07-02