Hammond Manufacturing 1437/SS Pushbutton Enclosures

Hammond Manufacturing 1437/SS Pushbutton Enclosures are designed to accept standard, heavy-duty, oil-tight pushbuttons, switches, and pilot lights. These enclosures are constructed from 14- or 16-gauge steel, providing protection against dirt, dust, oil, and water. Welded brackets are included for enclosure mounting, and the smooth, continuously welded seams ensure strong protection against external elements. The larger enclosures provide internally hinged, removable covers designed to hold the cover open during wiring. Hammond Manufacturing 1437/SS Pushbutton Enclosures meet numerous standards, including UL 508A Type 12 and 13 or UL 508A Type 4 and 4X, depending on the model.

Features

  • Accepts standard, heavy-duty, oil-tight pushbuttons, switches, and pilot lights
  • Protection against dirt, dust, oil, and water

Specifications

  • Formed 14-gauge steel ('A' enclosures are 16-gauge steel)
  • Smooth, continuously welded seams
  • Welded brackets for enclosure mounting
  • Captive cover screws fasten into threaded, sealed wells
  • Large enclosures have internally hinged removable covers
  • Oil-resistant gasket and adhesive
  • Bonding stud on door
  • Grounding stud on enclosure
  • Cover and enclosure are phosphatized with ANSI 61 gray powder coating finish
  • 1437 series standards
    • UL 508A Type 12 and 13
    • CSA Enclosure 12 and 13
    • NEMA Type 12 and 13 compliant
    • IEC 60529, IP54 compliant
  • 1437SS series standards
    • UL 508A Type 4 and 4X
    • CSA Enclosure 4 and 4X
    • NEMA Type 4 and 4X compliant
    • IEC 60529, IP66 compliant
Yayınlandı: 2024-05-07 | Güncellenmiş: 2024-07-09