Hammond Manufacturing 1557 Series Audio Enclosures

Hammond Manufacturing 1557 Series Type 4/4X and 6/6P Audio Enclosures feature rounded corners and edges to provide a more modern look while still offering superior watertight ratings. These enclosures can be used in a tabletop configuration or two different wall-mount configurations. The 1557 audio enclosures are ideally suited for mounting printed circuit boards or DIN rail-mounted components. Hammond Manufacturing 1557 Type 4/4X and 6/6P Audio Enclosures are available in black or gray UL-listed polycarbonate or ABS plastic. The polycarbonate versions are UV-stabilized for indoor or outdoor use and carry a UL 94-5VA flammability rating. The ABS versions are molded from a general-purpose material with a UL 94-HB flammability rating for indoor use. A gasket lid with a two-piece, tongue-and-groove construction protects against oil, dust, and water. The lineup includes a kit that allows select Hammond enclosures to be mounted securely to a pole.

Features

  • Rounded corners and face provide a modern look while still offering superior watertight ratings
  • Tabletop configuration or two different wall-mount configurations
  • Available in black or gray ABS plastic or UL-listed polycarbonate
  • ABS versions are designed to meet IP66
  • Polycarbonate versions are designed to meet IP68
  • Gasket lid with two-piece, tongue-and-groove construction protects against oil, dust, and water
  • One-piece gasket is made from high-temperature, UL-listed silicone
  • Designed to meet IP68 and NEMA 4, 4X, 6, 6P, 12, and 13 ratings
  • RoHS compliant

Applications

  • For mounting PCBs
  • DIN rail-mounted components
Yayınlandı: 2019-09-19 | Güncellenmiş: 2025-10-08