Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures
Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures are ideally suited for mounting PCBs and ergonomically designed for a comfortable fit into the user's hands. These enclosures feature lap-joint construction to provide IP54 protection against dust and water. The recessed top is suitable for a membrane display or pad. Hammond Manufacturing 1593AL ABS Plastic Handheld Instrument Enclosures offer an optional battery door featuring a long-life, three-snap door.Features
- Electronic instrument enclosures, ideally suited for mounting PCBs
- Ergonomically designed for a comfortable fit into the user’s hand
- Recessed top for membrane display or pad
- Lap-joint construction provides protection against dust accumulation and splashing water
- Units with a battery door use a long-life, three-snap door
- Molded in black, gray, or transparent blue general-purpose ABS plastic with a satin texture
- Black and transparent blue enclosures include black screws, gray enclosures include nickel-finish screws
- Unit is secured with self-tapping screws
Specifications
- IP54 protection rating
- 1 or 2 removable panels
- Optional battery door
- 6mm to 140mm length
- 36mm to 76mm width
- 76mm height
Additional Resources
Yayınlandı: 2019-11-05
| Güncellenmiş: 2023-10-16