Hammond Manufacturing HJ & HJ H Type-4, 12 Mild Steel Junction Boxes

Hammond HJ and HJ H Type-4, 12 Mild Steel Junction Boxes are designed for use as instrument enclosures, electrical junction boxes, terminal wiring enclosures, or electric, hydraulic, or pneumatic control housings. HJ H series boxes protect equipment that may be hosed down or become very wet in outdoor applications requiring full-weather protection. HJ H and HJ series boxes feature a body formed from 16- or 14-gauge steel with covers formed from 14-gauge steel. They offer smooth, continuously welded seams without knockouts, cutouts, or holes. Welded brackets are provided for enclosure mounting. HJ series boxes feature a lift-off cover with clamps, while the HJ H series boxes have a continuous hinge door with clamps. These Hammond products meet UL 508 Type 3R, 4, 12, and 13 and CSA Type 3R, 4, 12, and 13 standards and comply with NEMA Type 3R, 4, 12, and 13, JIC EGP-1-1967, and IEC 60529, IP66.

Features

  • Body formed from 16 or 14 gauge steel with covers formed from 14 gauge steel
  • Smooth, continuously welded seams without knockouts, cutouts, or holes
  • Welded brackets are provided for enclosure mounting
  • Internal threaded weld studs are provided for mounting inner panels
  • Seamless poured-in-place gasket
  • A bonding stud is provided on the door and a grounding stud is provided in the enclosure
  • Cover and enclosure are phosphatized, finished in re-coatable smooth ANSI 61 gray powder coating
  • Continuous hinged cover is secured with stainless steel clamps and screws - HJ H series
  • Stainless steel continuous hinge on door may be removed by pulling the stainless steel hinge pin - HJ H series
  • Lift off cover is secured with stainless steel clamps and stainless steel screws and retained with a stainless steel chain when open - HJ series
  •  Standards
    • UL 508 Type 3R, 4, 12 and 13
    • CSA Type 3R, 4, 12 and 13
    • Complies with
      • NEMA Type 3R, 4, 12 and 13
      • JIC EGP-1-1967 unless marked
      • IEC 60529, IP66

Applications

  • Instrument enclosures
  • Electric, hydraulic, or pneumatic control housings
  • Electrical junction boxes
  • Terminal wiring enclosures
Yayınlandı: 2013-09-09 | Güncellenmiş: 2024-07-09