Hammond Manufacturing Single-Ended Tube Audio Output Circuits
Hammond Manufacturing Single-Ended Tube Audio Output Circuits feature the 1627-1642 Series with 30W output power and 20Hz to 20kHz minimum frequency response at the full rated power. This series is "overdesigned" for high fidelity, single-ended, Class A tube output circuits (triode, tetrode, and pentode tubes). The modules are enclosed (shielded) with four-slot, chassis Type X mounting and have 8" minimum insulated flexible leads. The core is gapped to reduce core saturation in Class A tube amplifier circuits. For versatility, all units except the 1642SE and 1638SEA include a 40% screen tap for ultra-linear, tetrode/pentode operation. The 1642SE and 1638SEA do not offer this screen tap because they are designed primarily for high impedance triode tubes. Hammond Manufacturing Single-Ended Tube Audio Output Circuits operate in a -40°C to +105°C temperature range.Features
- "Overdesigned" for high fidelity, single-ended, Class-A, tube output circuits (triode, tetrode, and pentode tubes)
- Enclosed (shielded), four-slot, chassis Type X mounting
- 8" minimum insulated flexible leads
- Core is gapped to reduce core saturation in Class A tube amplifier circuits
- High quality laminations, (M6) grain oriented silicon steel
- For maximum versatility, all units except 1642SE and 1638SEA include 40% screen tap for ultra-linear, tetrode/pentode operation, if desired; 1642SE and 1638SEA do not have screen tap because they are designed primarily for high impedance triode tubes
Specifications
- 20Hz to 20kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz)
- 6500Ω input impedance
- 4Ω / 8Ω / 16Ω output impedance
- 30W output power
- 2000VRMS dielectric strength
- -40°C to +105°C temperature range
Schematic
Yayınlandı: 2023-02-25
| Güncellenmiş: 2023-03-20