Hammond Manufacturing 1590 Diecast Aluminum Enclosures
Hammond Manufacturing 1590 Diecast Aluminum Enclosures are rugged and easy-to-machine electronic instrument enclosures. These enclosures provide low sidewall draft angles (2° or less) for easy mounting onto printed circuit boards. The lap joint construction repels dust and water splashes while improving EMI/RFI shielding. The unpainted version features a vibra finish to remove any sharp edges. The satin black version is painted with tough polyester powder paint for a lasting finish, even after machining. Hammond Manufacturing 1590 Diecast Aluminum Enclosures are available with four 6-32 x 1/2" machine screws to secure the lid into factory tapped holes. Additional dimensions are available.Features
- Rugged design
- Easy to machine
- Lap joint construction protects against dust and water splashes
- Low sidewall draft angle for easy PCB mounting
- Improved EMI/RFI shielding
Yayınlandı: 2010-08-10
| Güncellenmiş: 2024-09-08