HARTING Backshell D-Sub Connectors
HARTING Backshell D-Sub Connectors are designed to guarantee a secure connection per DIN 41652 and enable continuous screening from the cable to the PCB via the connector. HARTING offers the D-Sub Backshells with 9 to 50 contacts, top and side entry angles, thermoplastic or metalized shells, and latching or locking options.Features
- Top and side entry hoods with knurled screws
- Top entry hoods with knurled or locking screws
- Full metal top and side entry hoods with knurled screws
- Full metal top and side entry hoods with short screws
- Full metal top entry hoods with pre-mounted threaded inserts
View Results ( 150 ) Page
| Parça Numarası | Veri Sayfası | Kabuk Malzemesi | Kabuk Boyutu | Kablo Giriş Açısı | Pozisyon Sayısı |
|---|---|---|---|---|---|
| 09670250571 | ![]() |
Plastic | 3 (B) | Side Entry | 25 Position |
| 09670500344 | ![]() |
Metal | 5 (D) | Top Entry | 50 Position |
| 09670029017 | ![]() |
||||
| 09670370426 | ![]() |
Thermoplastic (TP) | 4 (C) | Straight | 37 Position |
| 09670250413 | ![]() |
Metal | 3 (B) | Straight | 25 Position |
| 09670370334 | ![]() |
Metal | 4 (C) | 45 deg | 37 Position |
| 09670500413 | ![]() |
Metal | 5 (D) | Top Entry | 50 Position |
| 09670370573 | ![]() |
Plastic | 4 (C) | Straight | 37 Position |
| 09670090452 | ![]() |
Thermoplastic (TP) | 1 (E) | Side Entry | 9 Position |
| 09670370511 | ![]() |
Plastic | 4 (C) | Side Entry | 37 Position |
Yayınlandı: 2012-05-17
| Güncellenmiş: 2022-03-11