HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings

HARTING Han® EMC/B Rear-Fit Bulkhead Mounted Housings improve connector installations in control panels and help to optimize the cable build process. With the EMC/B rear-fit series, a pre-wired assembly can be snapped into the back from inside the cabinet instead of feeding wires through before terminating to the connector. The rear-fit process saves time and cost while allowing assemblies to be built in a separate location from cabinets. HARTING Han EMC/B Rear-Fit Bulkhead Mounted Housings feature IP66 protection, Type 4/12 NEMA rating, and -40°C to +125°C temperature range. They utilize a single locking lever and are available with or without a frame. Applications include machinery, robotics, transportation, and power generation, transmission, and distribution (PGTD).

Features

  • Installation of inserts from the mating side and rear side of the cabinet possible
  • Saves time and cost by up to 30% due to rear-mounting options
  • Improved mating contour
  • Offers optimized mating of connectors
  • Ease of use for installers
  • Single locking lever
  • Available with or without frame

Applications

  • Switch cabinets
    • Machinery
    • Robotics
    • PGTD
    • Transportation

Specifications

  • IP66 protection, according to IEC 60529
  • Type 4/12 NEMA rating
  • -40°C to +125°C temperature range
  • 6B, 10B, 16B, and 24B sizes
  • Aluminum diecast hood/housing
  • Specifications and approvals
    • DNV-GL
    • UL1977
    • CSA
    • CE
Yayınlandı: 2021-06-18 | Güncellenmiş: 2025-09-04