HARTING H15 Press-In Connectors

HARTING H15 Press-In Connectors are low-profile connectors with press-in termination. DIN 41612 Type H15 connectors are a press-in version of the traditional solder connector. This connector series allows press-in of the power connector alongside press-in connectors on the backplane. Each contact has two press-in zones to increase the current to up to 15A. The connectors feature a reliable needle eye press-in zone, which can be easily pressed in with flat rock tooling.

Features

  • Press-in version of the traditional solder connector
  • Allows press-in of the power connector alongside press-in connectors on the backplane
  • 15A per contact, as with solder version
  • Well-established and reliable needle eye press-in zone
  • Two different PCB layout options

Applications

  • Power supplies
  • Backplane houses

Specifications

  • 15A current rating
  • 15 positions
  • 2 rows
  • -55°C to +125°C operating temperature range
Yayınlandı: 2015-05-22 | Güncellenmiş: 2022-03-11