HARTING Ha-VIS eCon 3000 Ethernet Switches
HARTING Ha-VIS eCon 3000 Ethernet Switches are unmanaged Ethernet switches equipped with up to 8 Fast Ethernet ports. The HA-VIS eCon 3000 allow for cost-efficient and quick expansion and/or reconstruction of network infrastructures. The Ha-VIS eCon 3000 Basic PoE / PoE+ switches are equipped with up to 8 fast Ethernet ports. The switches work as Power Sources Equipment (PSE) and are capable of simultaneously providing the full PoE output of 34.2W on up to four ports. The HA-VIS eCON 3000 switches are equipped with an integrated, galvanically isolated DC/DC voltage transformer that exceeds the PoE+ standard and can be supplied with 24VDC instead of the usually required 54VDC. Automatic detection of the transmission rate (auto-negotiation) and of the wiring of the twisted pair data cable (auto-polarity and auto-MDI(X)) allow for simple plug and play.Features
- Fast Ethernet non-blocking switch architecture in accordance with IEEE 802.3
- Optimized DIN rail bracket
- Use of PoE+ with 24VDC supply (galvanically isolated)
- The energy supply of up to 4 terminal devices via PoE+ (137W) in accordance with IEEE 802.3at (PoE / PoE+)
Yayınlandı: 2016-05-12
| Güncellenmiş: 2022-03-11