HARTING Han® 3A HMC Hood & Housings
HARTING Han® 3A HMC Hood and Housings feature a zinc-plated surface (locking) and powder-coated surface (hood/housing). These Han® 3A HMC hoods and housings feature steel material (locking) and zinc die-cast material. The Han® 3A housing series are available in a high mating cycle variant which can perform 10,000 mating cycles. These Han® 3A HMC hoods and housings feature a single locking lever locking type and stainless steel roller. The hoods and housings operate at -40°C to 125°C of limiting temperature range. These Han® 3A HMC hoods and housings are ideally used in machinery, intralogistics, robotics, automation, packaging equipment conveyor systems, and injection molding.Features
- Single locking lever locking type
- ≥10,000 mating cycles with other HMC components
- Zinc die-cast material (hood/housing)
- Steel material (locking)
- Zinc-plated surface (locking)
- Low locking friction values
- Reduced interconnect servicing and replacement
- Increased mating cycles
- Reduced total cost of ownership
- Conveyor systems
- Stainless steel roller
- -40°C to 125°C of limiting temperature range
Applications
- Paper processing machines
- Metal forming
- Test and measurement systems
- Packaging equipment
- Machinery, intralogistics, robotics, and automation
Additional Resources
View Results ( 7 ) Page
| Parça Numarası | Ürt. Adı | Açıklama | Veri Sayfası |
|---|---|---|---|
| 09202030301 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Bulkhead Housing (HMC) | ![]() |
| 09202030801 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Bulkhead Housing Angled (HMC) | ![]() |
| 19202031440 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Hood Top Entry, M20 (HMC) | ![]() |
| 19202031445 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Hood Top Entry, M25 (HMC) | ![]() |
| 19202031150 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Housing with Screw Mounting M20 (HMC) | ![]() |
| 19202031443 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Hood Top Entry w/ sealing, M20 (HMC) | ![]() |
| 19202031160 | HARTING | Ağır Hizmet Güç Konnektörleri 3A Housing Angled with Screw Mounting M20 (HMC) | ![]() |
Yayınlandı: 2022-10-19
| Güncellenmiş: 2025-10-07