HARTING Han-Eco® B Series Connectors
HARTING Han-Eco® B Series Connectors feature hoods and housing connectors to expand the Han-Eco portfolio. The Han-Eco B Series rear-mounted connectors are capable of mating high-performance plastic connectors to metal hoods and housings for backward compatibility, ensuring quick and easy assembly. This series is completely compatible with Han B industrial standard and standard inserts and modules in conjunction with the hinged frames from the Han-Modular portfolio. HARTING Han-Eco B Series Connectors are available in a full range, including bulkhead, surface mount, cable-to-cable, side entry, and top entry with covers. Han-Eco B is available in sizes 6B to 24B and cable gland sizes ranging from M20 to M40.Features
- High-performance plastic connectors in standard industrial sizes
- Rear-mounting option speeds up installation
- Backward compatibility with Han B metal hoods and housings
- Options include M20, M25, M32, and M40 cable glands
- Click-and-mate principle ensures secure assembly process
- Outdoor variants available for enhanced environmental requirements
- Low-weight solution offers high mechanical robustness
- Corrosion-resistant hoods and housings made of plastic
- Fire resistance according to UL 94V-0
Applications
- Automation
- Machinery
- Robotics
- Energy
Videos
Yayınlandı: 2019-01-07
| Güncellenmiş: 2025-09-04