HARTING Han® Ex Industrial Connector Sets
HARTING Han® Ex Industrial Connector Sets are 3A connectors designed for explosion-proof applications. Each HARTING Han Ex set comprises a hood, housing, and a high pin count insert. The connectors are designed for use in intrinsically safe circuits of categories "ia", "ib," and "ic" of explosion protection method "Ex i." The series is suitable for Zones 0, 1, and 2 for gas and Zones 20, 21, and 22 for dust. The "Ex i" protection method ensures intrinsically safe electrical circuitry that is limited for maximum voltage, current, capacity, and inductance. The blue color of the Han Ex housing indicates that an intrinsically safe circuit is present. The series is ideal for a wide range of applications where the substance being processed or transported is potentially explosive or combustible.Features
- Connector sets especially for explosion-proof applications
- Suitable for intrinsically safe circuits
- Hoods, housings, and inserts in one set
- Inserts with compact design and a high number of connections
- Available with innovative Han-Quick Lock® termination technology
Applications
- Potentially explosive or combustible materials
- Chemical and mining
- Food
- Pharmaceuticals
- Power generation
- Waste management
- Metal processing
Specifications
- Explosion protection method "Ex i"
- Zone 1 and 2 for gas
- Zone 21 and 22 for dust
Additional Resources
View Results ( 5 ) Page
| Parça Numarası | Veri Sayfası | Açıklama | Pozisyon Sayısı | Sonlandırma Stili |
|---|---|---|---|---|
| 10360080007 | ![]() |
Ağır Hizmet Güç Konnektörleri HAN EX 8D QL SET | 8 Position | Quick Lock |
| 10360040003 | ![]() |
Ağır Hizmet Güç Konnektörleri HAN EX 4A-QL SET | 4 Position + PE | Quick Lock |
| 10360070001 | ![]() |
Ağır Hizmet Güç Konnektörleri HAN EX Q7 SET | 7 Position + PE | Crimp |
| 10360080006 | ![]() |
Ağır Hizmet Güç Konnektörleri HAN EX 8D SET | 8 Position | Crimp |
| 10360120001 | ![]() |
Ağır Hizmet Güç Konnektörleri HAN EX Q12 SET | 12 Position + PE | Crimp |
Yayınlandı: 2015-05-19
| Güncellenmiş: 2023-02-06