HARTING Han® HP Direct B Housing System

HARTING Han® HP Direct B Housing System features a gray powder surface with classic nitrile butadiene rubber (NBR) seal. The B system is a standard version that serves indoor industrial applications and replaces classical bulkhead mounted housing with two mounting flanges. The construction allows the standard hood to form a seal directly on the switch cabinet wall to save space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct B Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40.   

Features

  • Housing system without bulkhead mounting housing on device side
  • Gray powder surface with classic NBR seal
  • Standard version, serves indoor industrial applications
  • 6B, 10B, 16B, and 24B hoods sizes
  • Side or top entry in sizes M20, M25, M32, and M40
  • Panel cut-outs compatible with standard Han B panel cut-outs
  • -40°C to +125°C operating temperature range
  • IP66 / IP68 / IP69K protection
Yayınlandı: 2017-06-20 | Güncellenmiş: 2025-09-04