HARTING Han® HP Direct EMC Housing System

HARTING Han® HP Direct EMC Housing System is designed for applications where a high degree of EMC protection is required. This series features an electrically conductive surface and seal. The housing modules are offered in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are available with side or top entry in sizes M20, M25, M32, and M40. HARTING Han HP Direct EMC Housing System utilizes two mounting flanges, allowing the hood to form a seal directly on the switch cabinet wall and providing space savings. Installation only requires the user to screw the mounting flanges to the switch cabinet wall.

Features

  • Housing system without bulkhead mounting housing on device side
  • Electrically conductive surface and seal
  • For applications where a high degree of EMC protection is required
  • High EMC consistency
  • 6B, 10B, 16B, and 24B hoods sizes
  • Side or top entry in sizes M20, M25, M32, and M40
  • Panel cut-outs compatible with standard Han B panel cut-outs
  • -40°C to +125°C operating temperature range
  • IP66 / IP68 / IP69K protection
Yayınlandı: 2017-06-20 | Güncellenmiş: 2025-09-04