HARTING Han® L32 Connector System
HARTING Han® L32 Connector System features enlarged hoods and housings, 32-pin Han E® insert, and a Han-Modular® hinged frame plus for up to eight modules. This highly flexible system offers a slim design for 35% space savings as compared to 32B connectors. These products are aluminum diecast and powder coated with IP65 protection and -40°C to +125°C operating temperature range. HARTING Han L32 Connector System is designed for use in electrical cabinets and semiconductor machinery in robotics, transportation, and power generation, transmission, and distribution (PGTD) markets.Features
- Highly flexible
- Modular frame for 8 modules compatible with Han-Modular products
- Slim design offers space savings
- 35% less installation space needed as compared to 32B
Applications
- Machinery
- Robotics
- PGTD
- Transportation
Specifications
- IP65 protection
- -40°C to +125°C operating temperature range
- UL 50/50E – Type 4, 4x, 12
- Aluminum diecast and powder coated
Additional Resources
Yayınlandı: 2021-09-20
| Güncellenmiş: 2025-09-04