HARTING Han M12 GND Modules

HARTING Han M12 GND Modules offer the same dimensions and features as the previous Han M12 module but include a grounding (GND) spring plate that is fixed on the module. This GND spring plate makes an electrical connection from the shield of the M12 insert to the hinged frames, so that the shield is grounded. All other technical features and outer dimensions of the HARTING Han M12 GND Modules match the pre-existing M12 module, making them 100% mating compatible. The existing D-coded and X-coded M12 inserts are suitable, meaning the shield will be connected to the ground potential of the hinged frames. Han M12 inserts with a metal nut can be used in these GND modules (these inserts are recommended for use in Han M12 GND modules only). Han M12 GND is designed for transportation applications. These modules serve to integrate Ethernet or other bus connections into modular connectors. Han M12 GND can be used as a space-saving alternative to Han-Quintax, Han Gigabit, or Han Megabit modules.

Features

  • Same as pre-existing Han M12 module but with GND spring plate fixed on module
  • Suited for D-coded and X-coded M12 inserts
  • 100% mating compatible with the Han M12
  • GND spring plate makes an electrical connection from shield of M12 insert to hinged frames so the shield is grounded

Applications

  • Transportation
    • Integrating Ethernet or other bus connections into modular connectors
    • Space-saving alternative to Han-Quintax, Han Gigabit, or Han Megabit
Yayınlandı: 2022-09-22 | Güncellenmiş: 2025-09-04