HARTING Han-Modular® Hinged Frame HMC Connectors

HARTING Han-Modular® Hinged Frame HMC Connectors enable the integration of Han-Modular components into Han HMC connectors and are designed to handle more than 10,000 mating cycles. The Hinged Frame HMC sets itself apart from conventional hinged frames through its PE contact. The contact is specially plated and boasts increased fixation stability in the connector frame. Because the Han HMC housing is executed with IP65 protection, the HARTING Han-Modular Hinged Frame HMC series provides additional application fields for Han-Modular. Not only can Han-Modular connectors be plugged and unplugged many thousand times, but the modules in HMC housings are also well-protected against mechanical loads, contact and dust accumulation, and water spray.

Features

  • Enable the integration of Han-Modular components into Han HMC connectors
  • Protection against mechanical loads, contact and dust accumulation, and water spray
  • Specially plated contact offers increased fixation stability in the connector frame
  • >10,000 mating cycles
Yayınlandı: 2015-11-04 | Güncellenmiş: 2025-09-04