HARTING Han PE Modules

HARTING Han PE Modules are ideal for use with large cable diameters within the Han-Modular® hinged frames. The modules are simply mounted in an articulated frame, creating a secure, electrically conductive connection from the PE contact to the hinged frame and the housing. HARTING Han PE Modules are available with crimp or axial screw termination technologies. The crimp version is designed for applications in which the power contacts are currently crimped, while the axial screw termination offers the advantage of no special tooling required.

Features

  • Ideal for use with large cable diameters within the Han-Modular hinged frames
  • Creates a secure, electrically conductive connection from the PE contact to the hinged frame and the housing
  • Crimp or axial screw termination
  • Crimp version ideal for applications in which the power contacts are currently crimped
  • Axial screw termination requires no special tooling
Yayınlandı: 2017-03-27 | Güncellenmiş: 2025-09-04