HARTING Han® Pneumatic Double Modules
HARTING Han® Pneumatic Double Modules are connectors for compressed air transmission designed to increase the range of pneumatic interface options. The contacts of the interface feature a larger connection range of 8mm and 10mm. This design offers the capacity to operate valve terminals in robotics and machinery markets. These modules withstand 10,000 mating cycles and are easy to assemble with proven quick-connection technology. Han Pneumatic Double Modules are part of the HARTING Han Modular series. Typical applications for these modules are packaging equipment, pneumatic tooling, conveyor systems, injection molding, paper processing machines, metal forming, and test and measurement systems.Features
- Robust metal contacts
- Removable contacts offer the possibility of re-using pneumatic contacts
- Shorter contacts for ease of assembly
- No guiding requirement
Applications
- Packaging equipment
- Pneumatic tooling
- Conveyor systems
- Injection molding
- Paper processing machines
- Metal forming
- Test and measurement systems
Specifications
- Up to 10bar operating pressure
- 10,000 mating cycles
- Barbed or push-in termination
- 8mm or 10mm inner and outer diameters
- -40°C to +85°C operating temperature range
- Materials
- Brass contact
- Nitrile rubber (NBR) seal
- Polycarbonate insulation
Additional Resources
Yayınlandı: 2021-09-20
| Güncellenmiş: 2025-09-04