HARTING Han® Q Hybrid
HARTING Han® Q Hybrid is a versatile, compact connector for power and signal with either additional data or coding elements. This connector has a category 5 element for ethernet communication. The Han Q Hybrid has four power contacts, 4+PE–20A, 600V, 26AWG, 12AWG, and 4 signal contacts, 10A, 250V, 26AWG, and 14AWG. HARTING Han Q Hybrid connectors can be used on machinery, robotics, interlogistics, and automation.Features
- Quick, easy assembly
- Simple, intuitive locking
- Compact size
- Additional data or coding element
Applications
- Intralogistics
- Packaging equipment
- Conveyor systems
- Injection molding
- Paper processing machines
- Metal forming
- Test and measurement systems
- Robotics
- Automation
Specifications
- 20A, 600V power
- 10A, 250V signal
- Category 5 Ethernet
- Optional coding element
- Combinable with hoods/housings up to IP69k
Yayınlandı: 2023-02-10
| Güncellenmiş: 2023-02-17