HARTING Han® S Modular Battery Storage Connectors

HARTING Han® S Modular Battery Storage Connectors provide secure connection technology for modular battery storage systems. Han S modular battery storage connectors use a design that complies with all technical requirements as well as the latest standards for stationary energy storage systems, including UL 4128. These compact and flexible hoods and housings from HARTING offer space for contacts with a capacity of up to 120A.

Features

  • Recessed and insulated conductive elements
  • Straight attachment housing with angled plug that has integrated pivotable elements
  • Visual color and physical keying of connectors
  • Blue-colored Han S 200 available

Applications

  • Modular energy storage systems
  • Optimal reliability for connected units
  • Energy storage modules in a storage cabinet

Specifications

  • IP40 rating
  • 120A current rating
  • 1500V voltage rating
  • Polyamide material
  • TPU seal material
  • >500 mating cycles
  • -40°C to 125°C operating temperature range
  • UL4148, UL1973, UL9540, and DNV-GL standards
  • V-0 flammability

Videos

Yayınlandı: 2021-02-04 | Güncellenmiş: 2025-12-12