HARTING Han® Shielded Module Basic Connectors

HARTING Han® Shielded Module Basic Connectors are an EMC-protected addition to the Han Modular series that provides efficient signal transmission. HARTING Han Shielded Module Basic Connectors feature up to 27 standard D-Sub contacts that can be arranged in a high contact density. This contact density together with large-area shielding provides improved electromagnetic compatibility. The series features a shield terminal with cable tie and 180° or 360° shielding plate coverage.

Features

  • Shield terminal with cable tie
  • Up to 27 standard D-Sub contacts
  • Thin shielding plate with 180° or 360° coverage
  • Reduced installation time
  • Shielded module integration with up to 50% cost savings compared to other shielded modules

Specifications

  • 4A rated current
  • 32V rated voltage
  • 0.8kV rated impulse voltage
  • Pollution degree 3
  • >10MΩ insulation resistance
  • 500 minimum mating cycles
  • -40°C to +125°C limiting temperature

Accessories

Cable Tie

Yayınlandı: 2021-02-03 | Güncellenmiş: 2025-09-04