HARTING Han-Fast® Lock PCB Connectors

HARTING Han-Fast® Lock Click-In PCB Connectors delivers rapid user-friendly circuit board connection technology without any additional components or the need to solder. HARTING now makes it possible to connect currents up to 60A to circuit boards with ease and flexibility. Offering outstanding contact qualities, the Han-Fast® Lock allows a fast and simple PCB connection in a space saving size. Needing only one contact point to make a connection, conductor lines are through-plated and given a drill hole and supporting point. Applications include Frequency Converters, Automation, Robotics, Transportation and Renewable Energy.

HARTING Han-Fast Lock Click-In PCB Connectors are also available in an angled version. Angled connections allow for fast assembly to printed circuit boards and solder free termination. This allows flexible placing of power on the PCB board and a reduction in costs.

Features

  • Solder free PCB termination
  • PCB contact with locking element
  • Stamped contact element
  • Automatic crimping process compatible
  • For use with different Han® connectors
  • Cost-effective
  • Easy handling
  • Fast assembly to PCB
  • Contacts with pin, locking directly on the PCB
  • Contacts without pin, fast positioning with plastic adapter

Applications

  • Frequency Converters
  • Automation
  • Robotics
  • Transportation
  • Renewable Energy

Videos

View Results ( 13 ) Page
Parça Numarası Veri Sayfası Açıklama Montaj Açısı
09080007123 09080007123 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 12-10 AWG W/PIN, AG Straight
09080007923 09080007923 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 12-10 AWG, AG,NO PIN Straight
09080007122 09080007122 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han-Fast Lock 1,5- 2,5mm mit Pin, Ag Straight
09080007222 09080007222 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han Fast-Lock 1,5- 2,5qmm ang slvr plt Right Angle
09080007223 09080007223 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han Fast-Lock 4-6qmm ang.silverplat.+pin Right Angle
09080007224 09080007224 Veri Sayfası Ağır Hizmet Güç Konnektörleri Han Fast-Lock 10qmm ang.silverplate.+pin Right Angle
09080007124 09080007124 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 8AWG W/PIN, AG Straight
09080006123 09080006123 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 12-10 AWG W/PIN Straight
09080006124 09080006124 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 8AWG W/PIN, AG Straight
09080006923 09080006923 Veri Sayfası Ağır Hizmet Güç Konnektörleri HAN-FAST LOCK 8AWG Straight
Yayınlandı: 2013-01-08 | Güncellenmiş: 2022-03-11