HARTING har-flex® HD Card Edge® Connectors

HARTING har-flex® HD Card Edge® Connectors offer fine pitch, card edge design for high-speed transmission. These HD Card Edges can be used for mezzanine applications of ≥20mm. Various PCB hold-down options offer different solutions for space saving or increased robustness with these connectors, which also come with 0.8mm pitch and 20-140 contacts (in increments of 20). The card edge connector offers a smooth path for the signal compared to a two-part connector system in which there can be negative signal impacts due to a second connector. As a result of providing this smooth path, these connectors can provide a high data rate in a small footprint and higher current. The plastic alignment pegs and three choices of hold-down designs mean there are more choices based on application needs and accurate position on PCB. The card edge is used with an adapter card for unlimited board stacking height (≥20mm) with no restrictions due to available mated pair connector heights, giving increased design flexibility. HARTING har-flex HD Card Edge Connectors applications include relays, industrial controls, scanners, PLCs, HMI, routers and servers, data storage, and ultrasound.    

Features

  • Connector offers smoother path for the signal
  • High data rate in a small footprint
  • Three choices of hold-down designs
    • Option 1 = maximum space saving
    • Option 2 = security with SMT fixing
    • Option 3 - Max security with THR fixing
  • Plastic alignment pegs for accurate positioning on PCB
  • Card edge for use with adapter card
    • Unlimited board stacking height (>=20mm)
    • No restrictions due to available mated pair connector heights
    • Increased design flexibility

Applications

  • Relays
  • Industrial controls
  • Scanners
  • PLCs
  • HMI
  • Routers and servers
  • Data storage
  • Ultrasound

Specifications

  • 0.8mm pitch
  • 20-140 contacts (increments of 20)
  • Up to 25Gbps/7GHz
  • 1.7A at 80°C
  • Plating Au over Pd/Ni, mating side Pb plated, termination side
  • 200 mating cycles
  • -50°C to +125°C operating temperature
  • Liquid crystal polymer (LCP) isolation body
  • Card Edge for 1.6mm thick boards
  • <+25N insertion force
Yayınlandı: 2023-04-19 | Güncellenmiş: 2023-04-27