HARTING Han® HP Direct M Housing System

HARTING Han® HP Direct M Housing System features a black powder surface and UV- and ozone-resistant fluoro-elastomer (FKM) seals. The M series is designed for outdoor applications and extreme environments. This system replaces classical bulkhead mounted housing with two mounting flanges. The design allows the standard hood to form a seal directly on the switch cabinet wall, saving space. Installation only requires the user to screw the mounting flanges to the switch cabinet wall. HARTING Han HP Direct M Housing System is available in the classic sizes of 6B, 10B, 16B, and 24B. All sizes are offered with side or top entry in sizes M20, M25, M32, and M40. 

Features

  • Housing system without bulkhead mounting housing on device side
  • Black powder surface
  • UV- and ozone-resistant FKM seals
  • Designed for outdoor applications and extreme environments
  • 6B, 10B, 16B, and 24B hoods sizes
  • Side or top entry in sizes M20, M25, M32, and M40
  • Panel cut-outs compatible with standard Han B panel cut-outs
  • -40°C to +125°C operating temperature range
  • IP66 / IP68 / IP69K protection
Yayınlandı: 2017-06-20 | Güncellenmiş: 2025-09-04