HARTING ix Industrial® Type C® Connectors
HARTING ix Industrial® Type C® Connectors provide Cat. 6A Class EA transmission up to 500MHz and feature a 10Mbit/s to 10Gbit/s data rate. This compact connector series represents the third secure coding option from HARTING in addition to its Type A and Type B series. The ix Industrial Type C series is standardized according to IEC 61076-3-124 for Ethernet applications. These connectors include a metal locking mechanism for secure and reliable connection. The cable connectors feature solder and IDC terminations. Applications include control cabinets, server racks, industrial robot arms, and more.Features
- Compact design
- IDC termination
- Metal locking mechanism
Applications
- Control cabinets
- Electrical enclosures
- Industrial robot arms
- Industrial cameras
- Server racks
- Human-machine interfaces (HMI)
- Handheld devices
Specifications
- Cat. 6A Class EA transmission up to 500MHz
- 10Mbit/s to 10Gbit/s data rate
- 1.5A rated current, 3A per contact when used with four contacts
- 50VAC, 60VDC rated voltage
- -40°C to +85°C operating temperature range
- ≤25N insertion/withdrawal force
- IP20 ingress protection rating
- ≥5000 mating cycles
- Standards and qualifications
- IEC 61076-3-124 and EN 45545-2
- IEEE 802.3at Power over Ethernet (PoE+)
- UL 1977 ECBT2.E102079
Yayınlandı: 2025-02-06
| Güncellenmiş: 2025-02-11