HARTING M12 Hybrid Y-Coded Circular Connectors
HARTING M12 Hybrid Y-Coded Circular Connectors offers IP65/67 ratings and Cat 5 performance up to 100Mbit/s. The M12 Hybrid Y-Coded Connectors feature push/pull polyamide (PA) housings, screw locking mechanisms, crimp terminations, and Y-coded inserts designed according to IEC 61076-2-113. Y-coding is a hybrid mating face for M12 connectors, including four contacts for data transmission and four contacts for power supply. Operating in a -40°C to +85°C temperature range, these shielded connectors provide a 50V rating and 6A rated current. HARTING M12 Hybrid Y-Coded Circular Connectors are ideal for automation, machinery, and robotics market use.Features
- Hybrid interface
- Less space required for signal and communication interface
- Enables higher density designs
- Increased design simplicity
- Easy to use
- IP65/67 protection rating
- Cat 5 performance up to 100Mbit/s
- Push/pull housing
- Quick disconnect
- Time savings
- Crimp termination
- Cable mount
- Screw locking mechanism
- Shielded
- IEC 61076-2-113
Applications
- Vision systems
- Programmable logic controllers (PLCs)
- Sensors
- Distribution boxes
Specifications
- 50V rating
- 6A current rating
- 8 contacts
- PA housing
- -40°C to +85°C temperature range
Accessories
Yayınlandı: 2022-01-31
| Güncellenmiş: 2023-12-26