HARTING M12 A-Coded Overmolded Sensor/Actuator Cables
HARTING M12 A-Coded Overmolded Sensor/Actuator Cables are available in three- to five-position pin counts and are ideal for industrial cabling. The M12 A-coded cable assemblies feature a 0.5m to 10m cable length range and a machined, anti-rotation coupling nut guarantees secure locking with the receptacle. All system cables are available in unshielded and shielded versions.Features
- Compact overmolded design
- A-coded
- 3 to 5 position pin counts
- IP67 rated
- 0.5m to 10m cable length range
- Straight and angled variants
- Unshielded and shielded versions
- Yellow jacket color
- Machined, anti-rotation coupling nut guarantees secure locking with the receptacle
- RoHS compliant
- Configuration options
- Single-ended with open unterminated end
- Double-ended with an overmolded connector on each end
- Jacket material options
- Polyurethane (PUR)
- Polyvinyl Chloride (PVC)
- Thermoplastic Elastomer (TPE)
- Good shock and vibration resistance
Yayınlandı: 2022-10-24
| Güncellenmiş: 2024-11-30