HARTING Han® M23 Power-Hybrid Connectors
HARTING Han® M23 Power-Hybrid Connectors transmit power and signals with a high current-carrying capacity of up to 28A. The robust housing provides IP67 / IP69K protection in the closed position, making this series ideal for harsh industrial environments. The current-carrying capacity and up to 630VAC voltage range allow these connectors to transmit large amounts of power in a small installation space. HARTING Han M23 Power-Hybrid Connectors offer a wide range of housings, and the contact inserts are plug-compatible with most other types of M23 round connectors.Features
- Transmits large amounts of power in small installation space
- Robust housing meets IP67 / IP69K protection rating in closed position, suitable for harsh industrial environments
- Power contacts with up to 630VAC voltage and 28A maximum current carrying capacity
- Wide range of housings: straight, angled, and rotatable sleeve housings, as well as bulkhead and coupling housings
- Contact inserts in series are plug-compatible with most other types of M23 round connectors
- Tool-free assembly
Applications
- Drive technology
- Applications requiring protection against dust, water, and other external mechanical influences
- High-vibration areas
- Applications requiring effective shielding against electromagnetic interference (EMI)
Videos
Yayınlandı: 2018-10-03
| Güncellenmiş: 2025-10-30