HARTING Mixed D-Sub Connectors

HARTING Mixed D-Sub Connectors offer the advantage of an industry-standard I/O interconnect product with the ability to customize for any application. The range is designed around standard D-Sub shell sizes with the option to have a blend of contacts, such as signals with coaxial, power, high voltage, or pneumatic contacts. These connectors are fully shielded to help reduce EMI/RFI leakage, and all contacts are machined with two different platings. When hot plug-in is required, first mate last break contacts can also be supplied. For connectors to be fitted on a board with SMT components, they can be supplied in an SMC (PiHIR) version that is assembled in the reflow solder process to reduce assembly costs. Also available is a complete range of accessories such as clinch nuts, spacers, board locks, and female screw locks. HARTING Mixed D-Sub Connectors feature blind mating, versatility, reliability, and cost-effectiveness.

Features

  • Versatile and reliable
  • Offers advantage of an industry-standard I/O interconnect product with ability to customize
  • Designed around standard D-Sub shell sizes
  • Fully shielded to help reduce EMI/RFI leakage
  • Contacts are machined with 2 different platings
  • Complete range of accessories
  • Blind mating
  • Cost-effective products

Specifications

  • Number of contacts: 2, 3, 5, 7, 8, 9, 11, 13, 17, 21, 24, 25, 27, 36, 43
  • DIN 41652, part 1 approvals
  • 5A working current for signal contacts
  • -55°C to +125°C temperature range
  • Thermoplastic resin, glass-fiber-filled (polyester) moldings, UL 94V-0
  • Green color for standard, black for crimp
Yayınlandı: 2019-06-26 | Güncellenmiş: 2025-09-04