HARTING Waterproof D-Sub Connectors
HARTING Waterproof D-Sub Connectors are fully dedicated to water-resistant applications and fulfill the rigorous requirements of IP67. This product family is designed for equipment placed in harsh environments, indoors and outdoors, where connectors are exposed to moisture, dust, and dirt. Complete solutions are available for PCB and cable-mount applications, and the cable connector range is complemented by a selection of hoods. For PCB applications, connectors for water-resistant panel-mounting purposes are available, with or without a rear frame. Most D-Sub IP 67 connector variants are available with 9 to 50 contacts. Typical applications for HARTING Waterproof D-Sub Connectors include industrial machinery, process control, mobile equipment, and instrumentation.Features
- Fully dedicated to water-resistant applications
- Ideal for equipment placed in harsh environments and where connectors are exposed to moisture, dust, and dirt
- Fulfills rigorous requirements of IP67
- Indoor and outdoor use
- Complete solutions available for PCB and cable-mount applications
Specifications
- Number of contacts: 9, 15, 25, 37, 50 (UL recognized)
- 5A working current
- 1200V test voltage for 1 minute
- ≥1.0mm clearance and creepage
- Contact resistance
- Straight contact: ≤10mΩ
- Angled contact: ≤25mΩ
- 50-pole angled contact: ≤35mΩ
- ≥5000MΩ insulation resistance
- 50kV/mm dielectric strength
- -25°C to +70°C temperature range
- IP67 protection (per DIN 40050 / IEC 529)
- Termination
- Solder cup: 20AWG maximum
- Solder pin, straight: 0.6mm diameter
- Solder pin, angled: 0.6mm diameter
- Mechanical
- ≥500 mating cycles
- ≤3.4N mating force per signal contact
- ≥0.2N unmating force per signal contact
- Silicone waterproofing element
Applications
- Industrial machinery
- Process control
- Mobile equipment
- Instrumentation
Yayınlandı: 2019-06-25
| Güncellenmiş: 2023-12-20