HARTING RJ Industrial 10G Cat 6 Components

HARTING RJ Industrial® 10G Cat 6 Components complete the product line for the 1Gb/10Gb Ethernet with RJ45 interface. The series features future-proof RJ45 connection technology based on Category 6 / transmission class EA. Design features include robust, full-metal coupler construction, and a ready-to-use panel feed-through design to reduce assembly time. They also offer 360° shielding, 360° EMC for industrial environments, and HARTING Industrial Form Factor (HIFF) dimensions for a proper fit to PushPull, Han® 3A, and HAN-Modular® product lines. HARTING RJ Industrial 10G Cat 6 Components are ideally suited for factory automation, broadcast, machinery, communications, and industrial network devices. 

Features

  • Cat 6 components to class EA for Ethernet up to 10Gb
  • HARTING Industrial Form Factor (HIFF) dimensions
  • Full metal, robust coupler design
  • 360° shielding
  • Available in a wide range of mating faces, such as PushPull V4 and V14, Han 3 A, Han-Max and IP20
  • Equivalent electrical performance across product lines
  • Future-proof 8-wire systems
  • 360° EMC for industrial environments
  • Ready-to-use panel feed0through reduces assembly time

Applications

  • Broadcast
  • Machinery
  • Communications
  • Industrial networks and devices

Specifications

  • -40°C to +70°C temperature range
  • >50 mating cycles
  • IP20 or IP65 / IP67 protection levels
  • 360° shielding
  • 10/100/1000Mbit/s transmission rate
  • Cat 6 transmission
View Results ( 7 ) Page
Parça Numarası Veri Sayfası IP Oranı Montaj Stili Bağlantı Noktası Sayısı
09455451560 09455451560 Veri Sayfası IP20 In-Line 1 Port
09452151560 09452151560 Veri Sayfası IP67 Flange Mount 2 Port
09452151562 09452151562 Veri Sayfası IP65, IP67 Flange Mount 1 Port
09452001560 09452001560 Veri Sayfası IP67 Threaded 1 Port
09452251560 09452251560 Veri Sayfası IP67 Flange Mount 2 Port
09455150024 09455150024 Veri Sayfası Threaded 1 Port
09452151561 09452151561 Veri Sayfası IP65, IP67 Snap-In 1 Port
Yayınlandı: 2011-04-04 | Güncellenmiş: 2022-03-11