Hartland Controls / Littelfuse HCC 1-/2-Pole 20-40FLA Definite Purpose Contactors
Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors utilize one wire to control the electrical current direction and are available with one pole normally open (NO), with or without a shunt, or with two poles NO. These contactors feature silver cadmium oxide contacts and #10-32 screw or box lug power pole terminations. Other features include a +130°C Class B insulation system and initial dielectric strength of 2200VAC between contacts and coils, between poles (includes shunt), and between open contacts (no shunt). Hartland Controls / Littelfuse HCC 1- and 2-Pole 20-40FLA Definite Purpose Contactors are typically used in residential applications.Features
- 1 pole NO with or without shunt
- 2 pole NO
- Silver cadmium oxide contacts
- #10-32 screw or box lug power pole terminations
- In-house tested and validated
Applications
- Residential HVAC
- Refrigeration
- Pools and spas
Specifications
- Initial dielectric strength
- 2200VAC between contacts and coils
- 2200VAC between poles (includes shunt)
- 2200VAC between open contacts (no shunt)
- Unit weight
- 1 pole: 8oz
- 2 pole: 9.6oz
- Wire size
- #10-32 screw: 16-8 (#8 must use ring terminal)
- Box lug: 14-4
- +130°C Class B insulation system
- -40°C to +65°C temperature range
- UL 508 File No. E227250
- CSA File No. 221260 (1456104)
The Hartland Controls Advantage
Yayınlandı: 2021-09-28
| Güncellenmiş: 2023-04-18