Harwin
Harwin is a manufacturer of High Reliability Interconnects suitable for harsh environments and are able to withstand extreme vibration, shock and temperature. Datamate, Gecko and M300 product lines have a proven history in Military, Aerospace and other safety critical markets. Other board level solutions include EMC Shielding products which increase reliability, flexibility and cost savings through the process of automated placement. Industry standard connectors and PCB hardware are also available from Harwin for commercial applications.
Newest Products by Harwin
-
Datamate PIHR Throughboard Connectors
15.05.2025 Available in two variants: single-row with secure latching and double-row with jackscrew fixing.
-
Kontrol Single-Row Industrial Connectors
06.02.2025 Features high-temperature UL 94V-0 housing with copper alloy contacts.
-
Flecto Yüzer Konektörler
15.02.2024 Ideal for high-performance applications with multiple micro-pitch interconnects.
-
Archer .5 Karttan Karta Konektörler
08.06.2022 Daha küçük ve daha hafif çözümler için tasarlanmış kompakt ara kat konektörleri.