Harwin Datamate T-Contact 2mm-Pitch Connectors
Harwin Datamate T-Contacts are designed to improve the current-carrying capacity of the 2mm pitch Datamate J-Tek range from 3A to up to 8.5A. These Harwin female power contacts use a single-piece six-finger construction that is resilient to shock (100G) and vibrational forces (40G for six hours, two hours on each axis). The crimp barrels accept 22AWG wire and comply with IPC-A-620 cable harnessing specifications. The beryllium copper contacts have 30-40µ" gold plating to ensure that reliable performance is maintained in military and other demanding application environments. These contacts feature durability of up to 1000 mating cycles and operate in a -55°C to +125°C temperature range. The T-Contact exhibits 60% greater contact wipe compared to existing Datamate contacts, improving the self-cleaning action and reducing the possibility of surface contamination arising.Features
- Up to 8.5A max (dependent on number of contacts) current rating
- 40G (390m/s2) for 6 hours vibration
- 1000 mating cycles durability
- 60% more contact wipe than the existing design
- 0.76µm to 1.00µm (30-40µ") heavy gold plating
- Meets IPC-A-620 specifications
Applications
- Aviation
- Unmanned Aerial Vehicles
- Radar and other avionics
- In-flight systems and engines or power systems
- Motorsports and transportation
- Communications
- Sensors and telemetry
- GPS tracking and navigation
- Industrial
- Drives and controls
- Robotics
- Other motor systems
- Energy
- Oil, gas, and renewable sources
- Onboard satellites and CubeSats
- Launch systems
- Communications
- Defense and Security
- Radio communications and camera systems
- Power control modules and actuators
Accessories
Yayınlandı: 2018-06-25
| Güncellenmiş: 2022-12-30