Harwin EMI/RFI Shielding for High-Reliability Connectors

Harwin EMI/RFI Shielding for High-Reliability Connectors are made from aluminum alloy with electroless nickel plating to ensure strength and performance. The EMI/RFI shielding provides screening and increased durability for Gecko 1.25mm-pitch and Datamate 2mm-pitch high-reliability connector ranges. Harwin EMI/RFI Shielding is available in male or female cable options and male board mounts. 

Features

  • Gecko Screw-Lok Connectors
    • Nickel-plated aluminum housing material
    • Cable housing or through-board hood
    • Straight connector orientation
    • For 1.25mm-pitch connectors
    • Fits male or female crimp housing with 6 to 50 contacts over 2 rows
    • -65°C to +150°C operating temperature range
    • RoHS compliant
  • Datamate Metal Backshells
    • Cable-to-board and panel mount options
    • Machined from aluminum alloy billets
    • Can be used with J-Tek or Mix-Tek Datamate connectors
    • Single large elliptical straight cable entry port for cable connectors
    • Braid retention feature at cable entrance
    • Overall screen termination by stainless steel micro-band

Applications

  • Aircraft infotainment or radar
  • Navigation, GPS, and tracking systems
  • Drives and controls
  • Wi-Fi antennas
  • Robotics
  • Satellites
  • E-vehicles inverters and battery management
  • Routers
  • Radio communications
Yayınlandı: 2019-05-08 | Güncellenmiş: 2023-12-27